N3764-6303RB, Header Box 3000 Series 64

PartNumber: N3764-6303RB
Ном. номер: 8146729461
Производитель: 3M Group
N3764-6303RB, Header Box 3000 Series 64
Доступно на заказ 191 шт. Отгрузка со склада в г.Москва 4-5 недель.
930 руб. × = 930 руб.
от 25 шт. — 660 руб.
от 75 шт. — 597 руб.

Описание

3M 3000 Series 2.54 x 2.54mm Shrouded PCB Ejector Headers
3000 series 2.54 x 2.54mm 4 wall shrouded PCB headers available in straight or right angle PCB mounting configurations and with optional ejector latches. These 3000 series 2.54mm shrouded PCB headers have military and centrebump polarization and feature mounting holes for securing the header to the PCB. Versions of these 3000 series 2.54mm ejector headers are available with high temperature (260°C) PCT housings that make the PCB header connector suitable for 'no lead' soldering operations and reflow soldering using 'past in hole' techniques.
Part numbers prefixed with 'N' have high temperature PCT housings
Part numbers X3XXX-0 do not have an ejector latch installed
Part numbers X3XXX-2 have short roll pin latch ejectors
Part numbers X3XXX-2 have long roll pin latch ejectors
Ejector latches are available separately, see stock number 827-3562 typically
For mounting, a panhead thread cutting screw (stock number 448-5562 ) and hex head bolt, nut and washer (stock number 827-7706 ) are available.

Headers, Plugs and Sockets - 3M

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Connectors

Технические параметры

материал контактов
Copper Alloy
номинальный ток
5A
число контактов
64
число рядов
2
Шаг
2.54mm
последовательный
3000
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

Four-Wall Header 3000 Series