NBB8-18GM60-US, Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, 20 250 V ac, 20 300

Фото 1/5 NBB8-18GM60-US, Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, 20 250 V ac, 20 300
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
64 550 руб.
Добавить в корзину 1 шт. на сумму 64 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8880960515
Артикул: NBB8-18GM60-US
Бренд: Pepperl+Fuchs GmbH

Описание

Automation & Control Gear\Sensors\Proximity Sensors
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Технические параметры

Body Style Barrel
Detection Range 8 mm
Housing Material Brass Nickel Plated
IP Rating IP67
Maximum AC Voltage 250V
Maximum DC Voltage 300V
Maximum Operating Temperature +70°C
Maximum Switching Frequency 30Hz
Minimum Operating Temperature -25°C
Mounting Type Flush
Reverse Polarity Protection Yes
Sensor Technology Inductive
Shielding Unshielded
Short Circuit Overload Protection Yes
Supply Voltage 20 → 250 V ac, 20 → 300 V dc
Switching Current 300 mA
Terminal Type Cable
Thread Size M18x1
ECCN EAR99
HTSUS 8543.70.9960
Indicator LED
Ingress Protection IP67
Material - Body Nickel-Plated Brass
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -25В°C ~ 70В°C
Output Type SCR-NO, 2-Wire
Package Box
Package / Case Cylinder, Threaded - M18
RoHS Status ROHS3 Compliant
Sensing Distance 0.315"" (8mm)
Sensor Type Inductive
Termination Style Cable
Voltage - Supply 20 VAC ~ 250 VAC, 20 VDC ~ 300 VDC
Вес, г 161

Техническая документация

Datasheet
pdf, 138 КБ
Datasheet NBB8-18GM60-US
pdf, 383 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.