NCS2200SQ2T2G, 5mV 1pA TSSOP-5 Comparators ROHS (8044373019)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8044373019
Артикул
NCS2200SQ2T2G
Бренд
Brand:
onsemi
Comparator Type:
General Purpose
Factory Pack Quantity:
3000
Ib - Input Bias Current:
1 pA
Manufacturer:
onsemi
Все параметры
Datasheet
pdf, 329 КБ
Все документы
4070 шт., срок 6-7 недель
110 руб.
99 руб.
Кратность заказа 5 шт.
от 50 шт. —
63 руб.
от 150 шт. —
54 руб.
от 500 шт. —
40.68 руб.
5 шт.
на сумму 495 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
Current Sense Amplifiers onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.
Технические параметры
| Brand: | onsemi |
| CMRR - Common Mode Rejection Ratio: | 70 dB |
| Comparator Type: | General Purpose |
| Factory Pack Quantity: | 3000 |
| Ib - Input Bias Current: | 1 pA |
| Manufacturer: | onsemi |
| Maximum Operating Temperature: | +105 C |
| Minimum Operating Temperature: | -40 C |
| Mounting Style: | SMD/SMT |
| Number of Channels: | 1 Channel |
| Operating Supply Current: | 10 uA |
| Operating Supply Voltage: | 3 V, 5 V |
| Output Current per Channel: | 70 mA |
| Output Type: | Push-Pull |
| Package/Case: | SC-70-5 |
| Product Category: | Analog Comparators |
| Product Type: | Analog Comparators |
| Product: | Analog Comparators |
| PSRR - Power Supply Rejection Ratio: | 80 dB |
| Reference Voltage: | No |
| Response Time: | 1.1 us |
| Shutdown: | Shutdown |
| Subcategory: | Amplifier ICs |
| Supply Type: | Single |
| Supply Voltage - Max: | 6 V |
| Supply Voltage - Min: | 850 mV |
| Technology: | CMOS |
| Type: | Low Voltage Comparator |
| Vcm - Common Mode Voltage: | Negative Rail-0.2 V to Positive Rail+0.2 V |
| Vos - Input Offset Voltage: | 10 mV |
| Automotive | No |
| Lead Shape | Gull-wing |
| Manufacturer Type | Low Voltage Comparator |
| Maximum Input Bias Current (uA) | 0.000001(Typ)@6V |
| Maximum Input Offset Voltage (mV) | 5@6V |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Operating Temperature (°C) | 105 |
| Maximum Propagation Delay Time (ns) | 1080(Typ) |
| Maximum Single Supply Voltage (V) | 6 |
| Maximum Supply Current (mA) | 0.015@6V |
| Minimum Operating Temperature (°C) | -40 |
| Minimum Single Supply Voltage (V) | 0.85 |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Output Type | Push-Pull |
| Package Length | 2 mm |
| Package Width | 1.25 mm |
| Packaging | Tape and Reel |
| Part Status | Active |
| PCB changed | 5 |
| Pin Count | 5 |
| Power Supply Type | Single |
| PPAP | No |
| Process Technology | CMOS |
| Rail to Rail | Rail to Rail Input/Output |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| Typical CMRR (dB) | 70 |
| Typical PSRR (dB) | 80 |
| Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.