NCV20061SN2T1G

NCV20061SN2T1G
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8045982164
Бренд
Gain Bandwidth Product(GBP)
3MHz
Noise density(eN)
15nV/√Hz@10kHz
Number of Circuits
Single channel
Quiescent Current
140uA
Slew Rate(SR)
1.2V/us
Voltage - Input Offset(Vos)
3.5mV
Все параметры
Datasheet
pdf, 1576 КБ
30 шт., срок 8-9 недель
110 руб.
Мин. кол-во для заказа 4 шт.
от 30 шт.100 руб.
4 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
NCx2006x Operational Amplifiers onsemi NCx2006x Operational Amplifiers provide rail-to-rail input and output operation, 3MHz bandwidth, and are available in single, dual, and quad configurations. The NCx2006x features a supply voltage from 1.8V to 5.5V over a temperature range of -40°C to +125°C. The rail-to-rail operation allows the use of the entire supply voltage range while taking advantage of the 3MHz bandwidth.

Технические параметры

Common Mode Rejection Ratio (CMRR) 79dB
Gain Bandwidth Product(GBP) 3MHz
Input Offset Voltage Drift (Vos TC) 1uV/℃
Maximum Power Supply Range (Vdd-Vss) 5.5V
Noise density(eN) 15nV/√Hz@10kHz
Number of Circuits Single channel
Quiescent Current 140uA
Slew Rate(SR) 1.2V/us
Voltage - Input Offset(Vos) 3.5mV
Amplifier Type: Low Power Operational Amplifier
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 79 dB
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 1.5 nA
In - Input Noise Current Density: 300 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.1 nA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 125 uA
Output Current per Channel: 19 mA
Output Type: Rail-to-Rail
Package / Case: SOT-23-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD plus Noise: 0.005%
Vos - Input Offset Voltage: 4 mV

Техническая документация

Datasheet
pdf, 1576 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.