NECE224WMI, Multisync E224Wi White. W

PartNumber: NECE224WMI
Ном. номер: 8043299771
Производитель: NEC
NECE224WMI, Multisync E224Wi White. W
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
34 990 руб. × = 34 990 руб.
или
купить в 1 клик

Описание

NEC MultiSync® EA224WMi 21.5in. LCD Monitor
NEC MultiSync® EA224WMi features an extremely thin LED backlight panel with IPS technology which results in an ultramodern and slim design in combination with a premium feature set for the corporate office use. Ambient Light and Human Sensors enforce the sustainable product concept while offering improved ergonomics with 130mm height adjustability. Moreover the display offers broad connectivity with three inputs DisplayPort, DVID and D-Sub. Thanks to its excellent IPS image quality with wide viewing angles in 16: 9 screen format, it offers a high level of ergonomic comfort.
Ideal for the corporate that demand style and future proof technology.

Image display - 21.5inch 16: 9 IPS with LED backlight
Ultra-modern and slim design
Ambient Light and Human Sensors
Improved ergonomics
Integrated Speakers
New Control Sync Feature
Vesa Mount (100mm)

Monitor
Power Cable (UK / EU Plug)
Control Sync Cable
USB Cable
Audio Cable
CD-ROM
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D

TFT

Computing & Peripherals

Технические параметры

яркость
250cd/m²
цвет
White
Номер модели
E224WMI-BK
время отклика (время реакции)
6ms
размер экрана
22in
тип экрана
LCD
Vertical Resolution
1080pixels
Viewing Angle
178/178°
Maximum Resolution
1920 x 1080pixels
Built-In Speakers
Yes
Depth With Stand
213.9mm
Horizontal Resolution
1920pixels
Horizontal Viewing Angle
178°
Video Input Connectors
Display Port, DVI-D, VGA 15-pin D-sub
Dimensions With Stand
507.4 x 474.5 x 213.9mm
Weight Without Stand
3.9kg
Width With Stand
507.4mm
Dimensions Without Stand
507.4 x 301.1 x 58.5mm
Height With Stand
474.5mm
Contrast Ratio
1000: 1
Depth Without Stand
58.5mm
Height Without Stand
301.1mm
Vertical Viewing Angle
178°
Weight With Stand
5.9kg
Width Without Stand
507.4mm
Новинки
только новые товары

Дополнительная информация

MultiSync EA224WMi Data Sheet