NLF1073/G/0030/RS, Grn light duty nylon tube

PartNumber: NLF1073/G/0030/RS
Ном. номер: 8058328872
Производитель: Copely Developments
NLF1073/G/0030/RS, Grn light duty nylon tube
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
9 070 руб. × = 9 070 руб.
или
купить в 1 клик
от 5 шт. — 8 130 руб.

Описание

Light Duty Nylon Tube

Suitable for a wide range of light duty applications in compressed air, fuel and oil lines, breather pipe and greasing applications
Manufactured to BS5409 Part 1 and ISO7628 Part 1 & 2
30m coils

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Push-in System - Nylon Tube
All coils shown are non anti-static.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

применение
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
цвет
Green
длина
30m
материал
Nylon
максимальное рабочее давление
17 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
Manufacturer Series
NLF
Hose Inside Diameter
7.5mm
Hose Outside Diameter
10mm

Дополнительная информация

Datasheet NLF1073/G/0030/RS
Linecard - RS Brand A&C Products NLF1073/G/0030/RS