NUCLEO-8S208RB, Development Board, Nucleo-64, 8-Bit, STM8S208RB MCU, Arduino, ST Morpho Compatible
см. техническую документацию
Описание
STM8 Nucleo-64 development board with STM8S208RB MCU supports Arduino and ST morpho connectivity. Board provides an affordable and flexible way for users to try out new concepts and build prototypes with the LQFP64-packaged STM8 microcontroller which provides various combinations of performance, power consumption and features. The Arduino™ Uno V3 connectivity support and the ST morpho headers allow easy expansion of the Nucleo open development platform functionality with a wide choice of specialized shields.
• 64K bytes (STM8L152R8T6) and 128K bytes (STM8S208RBT6) flash memory
• USB communication (LD4), 5V STLINK (LD3), user (LD2) and power (LD1) are 4 LEDs
• USER and RESET 2 push-buttons
• Board expansion connectors (Arduino™ Uno V3)
• USB VBUS or external source (3.3V, 5V, 7 - 12V) and power management access point
• On-board ST-LINK/V2-1 debugger and programmer with SWIM connector
• Virtual COM port, mass storage, debug port are three different interfaces supported
• Do not require any separate probe as they integrate the ST-LINK/V2-1 debugger and programmer
• Support of a wide choice of IDEs including STMicroelectronics free STVD-STM8, IAR™, Cosmic free IDEA
Технические параметры
Количество Бит | 8бит |
Название Семейства Чипа | STM8 |
Номер Ядра Чипа | STM8S208RBT6 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Nucleo-64 Development Board STM8S208RBT6 |
Base Product Number | NUCLEO -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | STM8 |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Interconnect System | Arduino R3 Shield, ST Morpho |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Nucleo-64 |
REACH Status | REACH Unaffected |
Series | STM8S -> |
Suggested Programming Environment | Cosmic IDEA, IAR EW, STVD-STM8 |
Type | MCU 8-Bit |
Utilized IC / Part | STM8S208RBT6 |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 3.3 V, 5 V, 7 V to 12 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Development Boards |
Series: | NUCLEO-8S208RB |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM8S208RBT6 |
Tradename: | NUCLEO |
Classification | Development Board |
Device Core | MCU |
Kit Name | STM8 Nucleo-64 |
Processor Family Name | STM |
Processor Part Number | STM8S208RB |
Processor Type | Microcontroller |
Technology | MCU |
Вес, г | 24.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.