NUCLEO-L412RB-P, Development Board, Nucleo-64, 32-Bit, STM32L412RB MCU, Arduino, ST Morpho Compatible
см. техническую документацию
Описание
Nucleo-64 development board with STM32L412RB MCU, SMPS, supports Arduino, ST Zio and morpho connectivity. Board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontrollers, choosing from various combinations of performance, power consumption and features. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer.
• 1 user LED shared with Arduino™
• 1 user and 1 reset push-buttons
• 32.768KHz LSE crystal oscillator
• Board expansion connectors (Arduino™ Uno V3)
• External SMPS to generate Vcore logic supply
• External SMPS experimentation dedicated connector
• ST-LINK USB VBUS or external sources of flexible power-supply options
• mass storage, Virtual COM port and debug port are 3 different interfaces supported on USB
• Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | STM32 |
Номер Ядра Чипа | STM32L412RBT6P |
Подархитектура Ядра | Cortex-M4 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Nucleo-64 Development Board STM32L412RBT6P |
Classification | Development Board |
Device Core | ARM |
Kit Name | STM32 Nucleo-64 |
Processor Family Name | STM |
Processor Part Number | STM32L412RB |
Processor Type | Microcontroller |
Technology | MCU |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Series: | NUCLEO-L412RB-P |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32L412RBT6PU |
Tradename: | NUCLEO |
Вес, г | 23.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.