NX3P2902BUKZ, Power Switch Hi Side 1-OUT 1A 0.15Ohm Automotive AEC-Q100 4-Pin WLCSP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 300 шт.
Добавить в корзину 300 шт.
на сумму 33 000 руб.
Описание
NX3P Power Switches
NXP NX3P Power Switches integrate reverse-current/voltage protection, over-voltage protection, over-current protection, and over-temperature protection, actively protecting it and the components it supplies, when a system-fail event is detected. These NXP load switches offer integrated slew-rate control that reduces inrush current associated with system start-up, while the ILIM feature limits the maximum switch current. Equipped with a low-threshold logic enable input, NX3P devices can be used with both new and legacy controllers. Under-voltage and over-voltage lock-out ensure these switches remain disabled until issues are removed before resuming normal operation.
NXP NX3P Power Switches integrate reverse-current/voltage protection, over-voltage protection, over-current protection, and over-temperature protection, actively protecting it and the components it supplies, when a system-fail event is detected. These NXP load switches offer integrated slew-rate control that reduces inrush current associated with system start-up, while the ILIM feature limits the maximum switch current. Equipped with a low-threshold logic enable input, NX3P devices can be used with both new and legacy controllers. Under-voltage and over-voltage lock-out ensure these switches remain disabled until issues are removed before resuming normal operation.
Технические параметры
Входное Напряжение | 3.6В |
Количество Выводов | 4вывод(-ов) |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Стиль Корпуса Коммутатора-распределителя | WLCSP |
Тепловая Защита | Да |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 200 us |
On Resistance - Max: | 150 mOhms |
On Time - Max: | 570 us |
Operating Supply Voltage: | 1.1 V to 3.6 V |
Output Current: | 1 A |
Package / Case: | WLCSP-4 |
Part # Aliases: | 935300495012 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Series: | NX3P2902 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.1 V |
Type: | High Side |
Техническая документация
Datasheet NX3P2902BUKZ
pdf, 428 КБ
Datasheet NX3P2902BUKZ
pdf, 455 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем