Мой регион: Россия

OC06, STEPPER DRIVER (PCA9685 & DRV8825)

Ном. номер: 8000396411
PartNumber: OC06
Производитель: XinaBox
OC06, STEPPER DRIVER (PCA9685 & DRV8825)
* Изображения служат только для ознакомления,
см. техническую документацию
5 740 руб.
168 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 5 740 руб.
Купить в 1 клик
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.<BR/><BR/>xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro: bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.<BR/><BR/>xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers. <BR/><BR/>Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs<BR/><BR/>xChips connect to each other using an xBus connector, available from RS <a href="/productpage/productpage?stockcode=174-4977"><span class="inlineLink">174-4977</span></a>.<BR/><BR/>Some xChips need an xPDI connector (RS <a href="/productpage/productpage?stockcode=174-4974"><span class="inlineLink">174-4974</span></a>) to connect to programming interfaces, such as the IP02 or IP03.

Semiconductors

Технические параметры

Производитель
XinaBox
Наименование комплекта
Stepper Driver
Featured Device
DRV8825, PCA9685
Kit Classification
Модуль
тип мотора
Шаговый двигатель

Выберите регион, чтобы увидеть способы получения товара.