OD16-25-NL, Nylon 11 torque disc,25mm

PartNumber: OD16-25-NL
Ном. номер: 8040571963
Производитель: Ruland
OD16-25-NL, Nylon 11 torque disc,25mm
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 370 руб. × = 7 370 руб.
или
купить в 1 клик
от 5 шт. — 6 500 руб.
от 10 шт. — 5 987 руб.

Описание

Torque Discs
Nylon discs (resilient) - help dampen vibration and noise, Acetal discs (backlash-free) - designed for precise applications requiring zero backlash and higher torque capacity

Technical specification
Size CodeMaximum Angular Misalignment (deg.)Maximum Parallel Misalignment (mm)Maximum Axial Motion (mm)
130.50.10.05
190.50.10.1
250.50.10.1
330.50.10.15
410.50.10.15
510.50.10.2
570.50.10.2


Size 13 discs not suitable for use with clamp style couplings

Крестовые муфты Ruland Ruland Oldham Style Couplings
Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart

Pneumatics, Hydraulics & Power Transmission

Технические параметры

материал
Nylon
максимальная рабочая температура
+54°C
Minimum Operating Temperature
-23°C
Torsional Stiffness
0.126°/lb-in
Misalignment - Angular
0.5°
Torque Rating
10lb/in
Misalignment - Axial
0.004in
Misalignment - Parallel
0.008in
Static Break Torque
140lb/in

Дополнительная информация

Ruland Oldham Couplings OD16-25-NL