Мой регион: Россия

OHD1BRACKET, Mounting Bracket, OHD1 Thermal Guard Sensors

Ном. номер: 8001653646
PartNumber: OHD1BRACKET
Производитель: Kemet Electronics
OHD1BRACKET, Mounting Bracket, OHD1 Thermal Guard Sensors
* Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
89 шт. со склада г.Москва,
срок 2-3 недели
от 25 шт. — 208 руб.
от 50 шт. — 196 руб.
Добавить в корзину 1 шт. на сумму 220 руб.

The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

• Extremely simple circuit design, high reliability for on/off operations
• Compact, light and easy to handle
• Dust, explosion and corrosion-proof
• High-speed response, designed for printed circuit board insertion
• Insulation withstand voltage is 2500VAC/min or 3000VAC/1sec
• Operating temperature is 40°C ±5°C
• Contact type is make
• Maximum opening/closing voltage is 110V AC/DC, maximum opening/closing current is 0.3A AC/DC
• Maximum opening/closing power is 6W AC/DC, minimum opening/closing current is 0.1mA/1VDC
• Maximum contact resistance is 150mohm

Датчики и Преобразователи\Датчики\Аксессуары

Технические параметры

Линейка Продукции
OHD(TM) Series
Вес, г
0.45

Дополнительная информация

Datasheet OHD1BRACKET

Выберите регион, чтобы увидеть способы получения товара.