OM3710/A71CHARD, Макетная плата, элемент безопасности A71CH Plug & Trust, совместимость с Arduino, Secure IoT
см. техническую документацию
Описание
Complete development kit for the A71CH plug & trust secure element enabling easy and fast development of secure IoT applications. It contains an A71CH-miniPCB board connected to an Arduino-R3 compliant board through I2C male/female 4 pin strip connectors. There is also the option to connect and test an A1006 secure authenticator device (contained in OM13589) to the same I2C bus. The kit is compliant to any NXP MCU/MPU development board with Arduino compatible header including many i.MX, Kinetis and LPC boards.
• Easy plug and play of A71CH miniPCB on Arduino-R3 compliant adaptor
• Easy IoT application development using A71CH API and available MCUxpresso examples
• Enablement is completed by available support to Open-SSL and several cloud services
Технические параметры
Для Использования с | Штекером A71CH и элементом Trust Secure |
Номер Ядра Чипа | A71CH |
Производитель Чипа | NXP |
Содержимое Комплекта | Комплект разработчика A71CH |
Вес, г | 54.43 |