OMPCA9959LEDEV, Evaluation Board, PCA9959, 5.5 V, 63 mA, 24 Output

OMPCA9959LEDEV, Evaluation Board, PCA9959, 5.5 V, 63 mA, 24 Output
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8012539007
Артикул
OMPCA9959LEDEV
Бренд
Brand:
NXP Semiconductors
Factory Pack Quantity:
1
Manufacturer:
NXP
Part # Aliases:
935409633598
Product Category:
LED Lighting Development Tools
Все параметры
Datasheet OMPCA9959LEDEV
pdf, 3533 КБ
10 шт., срок 7-8 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
123 700 руб.
1 шт. на сумму 123 700 руб.
Плати частями
от 30 925 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.
Brand: NXP Semiconductors
Factory Pack Quantity: 1
Manufacturer: NXP
Part # Aliases: 935409633598
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Вес, г 20
Datasheet OMPCA9959LEDEV
pdf, 3533 КБ

Выберите регион, чтобы увидеть способы получения товара.