OPA2227UAE4

PartNumber: OPA2227UAE4
Ном. номер: 8147972389
Производитель: Texas Instruments
590 руб.
Доступно на заказ 3730 шт.
Отгрузка со склада в г.Москва
2-3 недели
от 10 шт. — 477 руб.
от 25 шт. — 449 руб.
Добавить в корзину 1 шт. на сумму 590 руб.

The OPA2227UAE4 is an Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPA2227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). This operational amplifier is ideal for professional audio equipment. In addition, low quiescent current makes ideal for portable applications requiring high precision. The dual and quad versions are available for space savings.

• 3nV/√Hz Low noise
• 138dB CMRR
• 75µV Maximum low offset voltage
• Green product and no Sb/Br

Выберите регион, чтобы увидеть способы получения товара.