OPA2333AIDGKR, Операционный усилитель, технология ZRO-DRFT (с прерыванием), 350 КГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Мин. кол-во для заказа 2 шт.
от 9 шт. —
280 руб.
от 18 шт. —
257 руб.
от 35 шт. —
246 руб.
Добавить в корзину 2 шт.
на сумму 680 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, технология ZRO-DRFT (с прерыванием), 350 КГц
Технические параметры
Корпус | 8-VSSOP | |
Amplifier Type | Low Offset Voltage Amplifier | |
Brand | Texas Instruments | |
CMRR - Common Mode Rejection Ratio | 106 dB to 130 dB | |
Factory Pack Quantity | 2500 | |
Features | EMI Hardened, Small Size, Zero Drift | |
GBP - Gain Bandwidth Product | 350 kHz | |
Ib - Input Bias Current | 200 pA | |
In - Input Noise Current Density | 0.1 pA/sqrt Hz | |
Input Type | Rail-to-Rail | |
Manufacturer | Texas Instruments | |
Maximum Dual Supply Voltage | +/-2.75 V | |
Maximum Operating Temperature | +125 C | |
Minimum Dual Supply Voltage | +/-0.9 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number Of Channels | 2 Channel | |
Operating Supply Current | 17 uA | |
Operating Supply Voltage | 1.8 V to 5.5 V, +/-0.9 V to+/-2.75 V | |
Output Current Per Channel | 5 mA | |
Output Type | Rail-to-Rail | |
Package / Case | VSSOP-8 | |
Packaging | Cut Tape or Reel | |
Part # Aliases | HPA00224AIDGKR | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
Product Type | Op Amps-Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio | 120 dB | |
Series | OPA2333 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 0.16 V/us | |
Subcategory | Amplifier ICs | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 1.8 V | |
Technology | CMOS | |
Voltage Gain DB | 130 dB | |
Vos - Input Offset Voltage | 0.01 mV | |
Amplifier Type: | Low Offset Voltage Amplifier | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 130 dB | |
en - Input Voltage Noise Density: | 65 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
Features: | EMI Hardened, Small Size, Zero Drift | |
GBP - Gain Bandwidth Product: | 350 kHz | |
Ib - Input Bias Current: | 200 pA | |
In - Input Noise Current Density: | 0.1 pA/sqrt Hz | |
Input Type: | Rail-to-Rail | |
Manufacturer: | Texas Instruments | |
Maximum Dual Supply Voltage: | +/-2.75 V | |
Maximum Operating Temperature: | +125 C | |
Minimum Dual Supply Voltage: | +/-900 mV | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 17 uA | |
Operating Supply Voltage: | 1.8 V to 5.5 V, +/-900 mV to+/-2.75 V | |
Output Current per Channel: | 5 mA | |
Output Type: | Rail-to-Rail | |
Package / Case: | VSSOP-8 | |
Part # Aliases: | HPA00224AIDGKR | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 120 dB | |
Series: | OPA2333 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 160 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.8 V | |
Technology: | CMOS | |
Voltage Gain dB: | 130 dB | |
Vos - Input Offset Voltage: | 10 uV | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Offset Voltage Amplifier | |
Maximum Dual Supply Voltage (V) | ±2.75 | |
Maximum Input Bias Current (uA) | 0.0002@5.5V | |
Maximum Input Offset Current (uA) | 0.0004@5.5V | |
Maximum Input Offset Voltage (mV) | 0.01@5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Single Supply Voltage (V) | 5.5 | |
Minimum CMRR (dB) | 106 | |
Minimum CMRR Range (dB) | 105 to 115 | |
Minimum Dual Supply Voltage (V) | ±0.9 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 120(Typ) | |
Minimum Single Supply Voltage (V) | 1.8 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 2 | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Single|Dual | |
PPAP | No | |
Process Technology | CMOS | |
Rail to Rail | Rail to Rail Input/Output | |
Shut Down Support | No | |
Standard Package Name | SOP | |
Supplier Package | VSSOP | |
Type | Low Offset Voltage Amplifier | |
Typical Gain Bandwidth Product (MHz) | 0.35 | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5.5V | |
Typical Slew Rate (V/us) | 0.16@5.5V | |
Typical Voltage Gain (dB) | 130 | |
Вес, г | 0.12 |
Техническая документация
Datasheet OPA2333AIDGKR
pdf, 1338 КБ
Datasheet OPAx333
pdf, 1700 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем