OPA320SAIDBVR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8048454003
Бренд
Brand:
Texas Instruments
GBP - Gain Bandwidth Product:
20 MHz
Ib - Input Bias Current:
0.2 pA
Input Type:
Rail-to-Rail
Manufacturer:
Texas Instruments
Maximum Operating Temperature:
+125 C
Все параметры
14 шт., срок 8-9 недель
710 руб.
от 10 шт. —
580 руб.
1 шт.
на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
OPAx320/OPAx320-Q1 20MHz CMOS Op Amps
Texas Instruments OPAx320/OPAx320-Q1 20MHz CMOS Op Amps are optimized for very low noise and wide bandwidth while operating on a low quiescent current of only 1.45mA. TI OPAx320/OPAx320-Q1 op amps are ideal for low-power, single-supply applications. Low noise (7nV/√Hz) and high-speed operation also make them well-suited for driving sampling analog-to-digital converters (ADCs). Other applications include signal conditioning and sensor amplification. These TI op amps feature a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114dB over the full input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails.OPAx320/OPAx320-Q1 devices have a wide supply voltage range from 1.8V to 5.5V with excellent PSRR (106dB) over the entire supply range. The OPAx320-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments OPAx320/OPAx320-Q1 20MHz CMOS Op Amps are optimized for very low noise and wide bandwidth while operating on a low quiescent current of only 1.45mA. TI OPAx320/OPAx320-Q1 op amps are ideal for low-power, single-supply applications. Low noise (7nV/√Hz) and high-speed operation also make them well-suited for driving sampling analog-to-digital converters (ADCs). Other applications include signal conditioning and sensor amplification. These TI op amps feature a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114dB over the full input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails.OPAx320/OPAx320-Q1 devices have a wide supply voltage range from 1.8V to 5.5V with excellent PSRR (106dB) over the entire supply range. The OPAx320-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
| Brand: | Texas Instruments |
| CMRR - Common Mode Rejection Ratio: | 114 dB |
| en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
| Factory Pack Quantity: Factory Pack Quantity: | 3000 |
| Features: | EMI Hardened, Shutdown, Zero Crossover |
| GBP - Gain Bandwidth Product: | 20 MHz |
| Ib - Input Bias Current: | 0.2 pA |
| Input Type: | Rail-to-Rail |
| Manufacturer: | Texas Instruments |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Number of Channels: | 1 Channel |
| Operating Supply Current: | 1.5 mA |
| Output Current per Channel: | 65 mA |
| Output Type: | Rail-to-Rail |
| Package / Case: | SOT-23-6 |
| Product Category: | Precision Amplifiers |
| Product Type: | Precision Amplifiers |
| Product: | Precision Amplifiers |
| Series: | OPA320 |
| Shutdown: | Shutdown |
| SR - Slew Rate: | 10 V/us |
| Subcategory: | Amplifier ICs |
| Supply Voltage - Max: | 5.5 V |
| Supply Voltage - Min: | 1.8 V |
| Vos - Input Offset Voltage: | 40 uV |
| Automotive | No |
| ECCN (US) | EAR99 |
| EDA / CAD Models | OPA320SAIDBVR by Ultra Librarian |
| EU RoHS | Compliant |
| Input Offset Voltage Drift (uV/°C) | 1.5 |
| Lead Shape | Gull-wing |
| Manufacturer Type | Precision Amplifier |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Maximum Input Bias Current (uA) | 0.0000009@5.5V |
| Maximum Input Offset Current (uA) | 0.0000009@5.5V |
| Maximum Input Offset Voltage (mV) | 0.15@5.5V |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Quiescent Current (mA) | 1.75@5.5V |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum CMRR (dB) | 100 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Minimum Dual Supply Voltage (V) | ±0.9 |
| Minimum Operating Temperature (°C) | -40 |
| Minimum PSRR (dB) | 106(Typ) |
| Minimum Single Supply Voltage (V) | 1.8 |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Output Type | CMOS |
| Package Length | 3.05(Max) |
| Package Width | 1.75(Max) |
| Packaging | Tape and Reel |
| Part Status | Active |
| PCB changed | 6 |
| Pin Count | 6 |
| Power Supply Type | Single|Dual |
| PPAP | No |
| Process Technology | CMOS |
| Rail to Rail | Rail to Rail Input/Output |
| Shut Down Support | Yes |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Supplier Temperature Grade | Extended |
| Type | Precision Amplifier |
| Typical Gain Bandwidth Product (MHz) | 20 |
| Typical Input Bias Current (uA) | 0.0000002@5.5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 8.5@5.5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V |
| Typical Output Current (mA) | 65 |
| Typical Output Resistance (Ohm) | 90 |
| Typical Settling Time (ns) | 500 |
| Typical Slew Rate (V/us) | 10@5.5V |
| Typical Voltage Gain (dB) | 132 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.