OPA548T, Операционный усилитель, 1 усилитель, 1 МГц, 10 В/мкс, ± 4В до ± 30В [TO-220]

Артикул: OPA548T
Ном. номер: 9000313598
Производитель: Texas Instruments
Фото 1/3 OPA548T, Операционный усилитель, 1 усилитель, 1 МГц, 10 В/мкс, ± 4В до ± 30В [TO-220]
Фото 2/3 OPA548T, Операционный усилитель, 1 усилитель, 1 МГц, 10 В/мкс, ± 4В до ± 30В [TO-220]Фото 3/3 OPA548T, Операционный усилитель, 1 усилитель, 1 МГц, 10 В/мкс, ± 4В до ± 30В [TO-220]
910 руб.
Есть в наличии 50 шт.
Отгрузка со склада в г.Москва
от 5 шт. — 895 руб.
от 50 шт. — по запросу
Добавить в корзину 1 шт. на сумму 910 руб.
Цена и наличие в магазинах

The OPA548T is a high-voltage and high-current Operational Amplifier, ideal for driving a wide variety of loads. A laser-trimmed monolithic integrated circuit provides excellent low-level signal accuracy and high-output voltage and current. The OPA548T device operates from either single or dual supplies for design flexibility. In single-supply operation, the input common-mode range extends below ground. The OPA548T device is internally protected against over-temperature conditions and current overloads. In addition, the OPA548T device was designed to provide an accurate, user-selected current limit. Unlike other designs, which use a resistor in series with the output current path, the OPA548T device senses the load indirectly. This allows the current limit to be adjusted from 0 to 5A with a resistor and potentiometer or controlled digitally with a voltage-out or current-out DAC. The enable/status (E/S) pin provides two functions.

• 3A Continuous, 5A peak high-output current
• Wide output voltage swing
• Thermal shutdown and adjustable current limit protection
• Output disable control
• Thermal shutdown indicator
• 10V High slew rate
• Low quiescent current
• Green product and no Sb/Br

Техническая документация

OPA548T
pdf, 2972 КБ

Дополнительная информация

ESD Control Selection Guide V1

Выберите регион, чтобы увидеть способы получения товара.