ORP8M, Круглый разъем, Серия Neutricon, Штекер в Панель, 8 контакт(-ов), Контакт под Пайку
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 8-10 недель
1 850 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 3 700 руб.
Альтернативные предложения1
Описание
Industrial Solutions
Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.
Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.
Технические параметры
Brand: | Neutrik |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 HB |
Housing Gender: | Male |
IP Rating: | IP5X |
Manufacturer: | Neutrik |
Number of Positions: | 8 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Shell Plating: | Chromium |
Shell Style: | Plug |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Tradename: | neutriCON |
Wire Gauge: | 18 AWG |
Вес, г | 18 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.