ORS1033, 1U Sliding vented shelf 5

PartNumber: ORS1033
Ном. номер: 8096054747
Производитель: SCF Supplies
ORS1033, 1U Sliding vented shelf 5
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
27 820 руб. × = 27 820 руб.
или
купить в 1 клик

Описание

Generic 19" Mounting Sliding Shelves
A range of fully ventilated steel shelves. All sizes and weight capacities are fitted with quality ball bearing drawer slides and are designed for use with any suitable depth of 19" cabinet.

Height 1U
Finished in Silk Grey (RAL 7044) powder coat

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shelves and Drawers

Enclosures, Storage & Material Handling

Технические параметры

цвет
Grey
глубина
570mm
высота
44.45mm
материал
Steel
максимальная нагрузка
90kg
тип
Sliding Shelf
Вентилируемый
Yes
ширина
406mm
Maximum Depth
550mm
Minimum Depth
0mm
Adjustable Depth
0 → 550mm
Rack Units
1U

Дополнительная информация

Linecard - RS Brand A&C Product ORS1033
RS Telescopic Shelf - 570mm x 90KG Data Sheet ORS1033