P 6060, Блок питания: лабораторный; Каналы: 3; 0-30ВDC; 0-10А; 0-30ВDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8022216022
Артикул
P 6060
Бренд
DC current measuring accuracy
±(1%+2 digit)
DC voltage measuring accuracy
±(0.2%+2 digit)
Dimensions
482x140x430mm
Display parameters
3 digit
Kind of display used
LED
Все параметры
Datasheet
pdf, 435 КБ
1 шт., срок 5-6 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
307 800 руб.
1 шт.
на сумму 307 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The high-precision DC regulated power supply that is designed for scientific research, development, and maintenance in various industries. It features two adjustable outputs with a continuously adjustable output voltage of 0 to 30 V and an output current of 0 to 10 A. In addition, it has a fixed output of 5 V at 3 A. The power supply can be used in single, series, or parallel mode, providing flexibility for different applications. With its compact size, excellent performance, and reliable protection features, It is an ideal choice for laboratories, educational institutions, and electronic industries.
Технические параметры
| DC current measuring accuracy | ±(1%+2 digit) |
| DC voltage measuring accuracy | ±(0.2%+2 digit) |
| Dimensions | 482x140x430mm |
| Display parameters | 3 digit |
| Kind of display used | LED |
| Kind of power supply | adjustable, multi-channel |
| Manufacturer | PEAKTECH |
| Mounting | rack 19" |
| Number of channels | 3 |
| Operating temperature | 0…40°C |
| Output current | 0…10A |
| Output current 2 | 0…10A |
| Output current 3 | 3A |
| Output voltage | 0…30V DC |
| Output voltage 2 | 0…30V DC |
| Output voltage 3 | 5V DC |
| ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | anti-overload OPP, short circuit protection SCP |
| Type of power supply | laboratory |
| Voltage (regulated) ripple and noise | ≤1mVrms |
| Bench Power Supply Type | Laboratory Power Supply |
| Digital/Analogue | Analogue |
| Model Number | P6060 |
| Number of Outputs | 3 |
| Rack Units | 140 mm |
| Series | P6 |
| Supply Voltage | 115/230V ac |
| Вес, кг | 19.3 |
Техническая документация
Datasheet
pdf, 435 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.