P110, Chemical sorbent sheet,33

PartNumber: P110
Ном. номер: 8066788248
Производитель: 3M Group
P110, Chemical sorbent sheet,33
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
6 880 руб. × = 6 880 руб.
или
купить в 1 клик
от 10 шт. — 5 980 руб.
от 20 шт. — 5 509.50 руб.

Описание

Chemical Sorbent Sheets
Packed in handy dispensers, these sheets are ideal for small spills, or for a final clean-up after a larger spillage.

Highly absorbent
Quick and effective
Easy disposal
Absorbency 0.25 litres per sheet
Size; 28cm x 33cm x 5mm
3M Part No. P110

3M

Spillage Control

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present, the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

Safety, Security, ESD Control & Clean Room

Технические параметры

применение
Chemical
тип
Sheet
Absorbent Capacity
44 L
Quantity Per Package
50Each

Дополнительная информация

A Guide to Buying Spill Control Essentials P110