P32EB14ESMBNNP, F/Regulator G1/2, 5micron

PartNumber: P32EB14ESMBNNP
Ном. номер: 8089754838
Производитель: Parker Hannifin
P32EB14ESMBNNP, F/Regulator G1/2, 5micron
Доступно на заказ 20 шт. Отгрузка со склада в г.Москва 4-5 недель.
10 570 руб. × = 10 570 руб.
или
купить в 1 клик
от 5 шт. — 9 500 руб.

Описание

Filter Regulators
Modular combination filter, regulator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for isolation.

Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Available in a variety of secondary pressure ranges
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting

P32 Series - Next Generation

Pneumatics, Hydraulics & Power Transmission

Технические параметры

материал бака
Metal
тип дренажа
manual
объем (размер) фильтрации
максимальное рабочее давление
8 bar
Manufacturer Series
P32
Minimum Operating Pressure
0bar
Port Connection Thread Size
1/2 in
Port Connection
BSPP 1/2
Maximum Ambient Operating Temperature
+65.5°C
Minimum Ambient Operating Temperature
-25°C
Ambient Operating Temperature Range
-25 → +65.5°C