PA18CAR65PAM1SA, Retroreflective Photoelectric Sensor, Miniature Sensor, 6.5 m Detection Range

Фото 1/3 PA18CAR65PAM1SA, Retroreflective Photoelectric Sensor, Miniature Sensor, 6.5 m Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7 недель
16 380 руб.
Добавить в корзину 1 шт. на сумму 16 380 руб.
Номенклатурный номер: 8002923113
Артикул: PA18CAR65PAM1SA
Бренд: Carlo Gavazzi

Описание

Automation & Control Gear\Sensors\Photoelectric Sensors
The PA18C.R... is part of a family of inexpensive general purpose retro-reflective sensors in industrial standard 18 mm cylindrical ABS housing.

Технические параметры

Detection Range 6.5 m
Detection Type Retroreflective
Electrical Connection M12 4 Pin Connector
Housing Material ABS
IP Rating IP67, IP69K
Light Source LED
Maximum Current 25 mA
Maximum DC Voltage 30V
Maximum Operating Temperature +60°C
Minimum Operating Temperature -25°C
Output Type PNP NO/NC
Response Time <1 ms
Sensor Style Miniature
Series PA18
Terminal Type M12 Connector
Brand: Carlo Gavazzi
Connection Method: M12 Connector
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67, IP69K
Light Source: LED
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 10 V to 30 V
Output Configuration: PNP
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 6.5 m
Sensing Method: Retroreflective
Series: PA18
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Вес, г 25

Техническая документация

Datasheet
pdf, 961 КБ
Datasheet
pdf, 936 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.