PCA9555D,118, Interface - I/O Expanders 16-BIT I2C FM TP GPIO INT PU

Фото 1/3 PCA9555D,118, Interface - I/O Expanders 16-BIT I2C FM TP GPIO INT PU
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.620 руб.
от 100 шт.474 руб.
от 250 шт.437.26 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8004640195
Артикул: PCA9555D,118
Бренд: NXP Semiconductor

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
Interface Devices

NXP Interface products encompass a variety of high-performance devices, including a comprehensive UART portfolio, innovative PCI Express devices, and new generation bridges. The company's NXP Interface bridges manage communication among I²C, SPI, UART, IrDA, and GPIO interfaces. NXP Semiconductors is the first discrete PCIe PHY vendor to pass PCI-SIG compliance tests.

Технические параметры

Brand: NXP Semiconductors
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage: 2.3 V to 5.5 V
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Logic Family: CMOS
Logic Type: I2C, SMBus
Manufacturer: NXP
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Operating Supply Current: 135 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Voltage: 1.7 V to 4.1 V
Package / Case: SOIC-24
Part # Aliases: 935269567118
Pd - Power Dissipation: 200 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: I/O Expander
Clock Frequency 400kHz
Interface I2C, SMBus
Maximum Supply Voltage 5.5 V
Minimum Supply Voltage 2.3 V
Mounting Type Surface Mount
Number of I/O Channels 16
Number of Pins 24
Package Type SOIC
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
I2C Bus Interface Mode Standard Mode|Fast Mode
Interface Speed (kHz) 100|400
Interface Type I2C|SMBus
Interrupt Output Yes
Manual Reset No
Maximum ESD Protection Voltage (kV) 2@HBM/1@CDM/0.2@MM
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Quiescent Current (uA) 1500
Maximum Sink Current per Bit (mA) 24(Typ)
Minimum Operating Supply Voltage (V) 2.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Addresses 8
Number of I/Os 16
Output Type Open Drain
Packaging Tape and Reel
Part Status Active
PCB changed 24
Pin Count 24
PPAP No
Process Technology CMOS
Standard Package Name SO
Supplier Package SO
Вес, г 0.3

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 346 КБ
Datasheet
pdf, 227 КБ
Datasheet
pdf, 275 КБ

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем