PCF8574APW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 2 шт. —
440 руб.
от 10 шт. —
380 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
IC, 8-BIT EXPANDER; Logic Device Type:Expander, Bidirectional; Logic Family / Base Number:-; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Bus Frequency:100kHz; Chip Configuration:8bit; IC Interface Type:I2C; No. of I/O's:8I/O's; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 6V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 70 |
Interface Type | I2C, Serial, SMBus |
Interrupt Output | Without Interrupt |
Logic Family | PCF8574A |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 100 kHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 8 I/O |
Operating Supply Current | 40 uA |
Operating Supply Voltage | 2.5 V to 6 V |
Output Current | 50 mA |
Package / Case | TSSOP-20 |
Packaging | Tube |
Product | I/O Expanders |
Product Category | Interface-I/O Expanders |
RoHS | Details |
Series | PCF8574A |
Type | Remote I/O Expander |
Unit Weight | 0.002716 oz |
Brand: | Texas Instruments |
ESD Protection: | 1 kV |
Factory Pack Quantity: Factory Pack Quantity: | 350 |
Features: | Interrupt Pin |
Interface Type: | I2C, Serial |
Interrupt Output: | With Interrupt |
Logic Family: | PCF8574A |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 100 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 8 I/O |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 2.5 V to 6 V |
Output Current: | 50 mA |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Series: | PCF8574A |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.5 V |
Type: | I/O Expander |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 2474 КБ
PCF8574
pdf, 2273 КБ
Дополнительная информация
Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем