PD.2190G, Grey stick on feet, 19mm

PartNumber: PD.2190G
Ном. номер: 8144184256
Производитель: PDE
PD.2190G, Grey stick on feet, 19mm
Доступно на заказ более 1 уп. Отгрузка со склада в г.Москва 4-5 недель.
2 740 руб. × = 2 740 руб.
Цена указана за упаковку из 42
от 5 уп. — 2 280 руб.
от 10 уп. — 2 050 руб.

Описание

Hemispherical
Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

Enclosures, Storage & Material Handling

Технические параметры

диаметр
19mm
материал
PUR
максимальная рабочая температура
+65°C
Minimum Operating Temperature
-34°C
полная высота
9.38mm
тип
Feet
Foot Shape
Round

Дополнительная информация

Linecard - RS Brand A&C Products