PEG124VL2470QL1, Электролитический конденсатор, 47 мкФ, 400 В, +30%, -10%, Осевые Выводы, 22000 Часов при 105°C
см. техническую документацию
Описание
KEMET's PEG124 is an electrolytic capacitor with very longlife and outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. Long-life and very high reliability are achieved by dimensioning of the capacitor, careful selection of materials/methods, and discipline in quality control allowing operation up to +125°C/+105°C. KEMET's PEG124 is a high performance axial electrolytic capacitor. Typical applications include smoothing, coupling/ decoupling and energy storage in telecommunication, power supply system, data processing, process control and measuring.
• Operating temperature of +125°C and +105°C
• Very long life, up to 27.500 hours at +105°C
• Low ESR
• Low ESL
• Polarized all-welded design
Технические параметры
Диаметр изделия | 20мм |
Допуск Емкости | +30%, -10% |
Емкость | 47мкФ |
Корпус Конденсатора / Пакет | Осевые выводы |
Линейка Продукции | PEG124 Series |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -40°C |
Наименование серии | PEG124 |
Напряжение (DC) | 400В |
Полярность | Polar |
Пульсирующий ток | 2.4А |
Срок Службы при Температуре | 22000 Часов при 105°C |
Стиль Выводов Конденсатора | Осевые Выводы |
Эффективное Последовательное Сопротивление | 1.2Ом |
Capacitance | 47µF |
Diameter | 20mm |
Equivalent Series Resistance | 1.2Ω |
Leakage Current | 116.8 μA |
Lifetime | 22000 h @+105 °C/Ir |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Axial, Through Hole |
Polarised | Polar |
Ripple Current | 377mA |
Series | PEG124 |
Technology | Aluminium Electrolytic |
Tolerance | -10 →+30% |
Voltage | 400V dc |
Вес, г | 24 |