PEL00019, 10W RECHARGEABLE WORKLIGHT
см. техническую документацию
Описание
Work on-site through the dark hours with this Pro-Elec 10W Rechargeable LED Worklight. This is a fantastic lighting option when your work site has no access to mains power, and what's more, since it comes with a car charger, it can be charged from your car, allowing you to take this light-weight LED work light where the job is. The 750-lumen LED light provides ample light for you to work with confidence. Order this portable Pro-Elec LED worklight today!
• Built-in LED lamp (Can not be changed)
• Battery lifespan: 500 times charging and discharging
• Number of switching cycles: 15.000
• Tilts up and down with 360° rotation
• Lithium ion rechargeable battery
• Insulated grip handle
• Safety glass cover
• Luminous Flux: 750lm
• Beam Angle: 120°
• IP Rating: IP65
• Mains Supply: 100-240V AC (UK Mains adaptor supplied)
• Car Charger: 12-24V DC (Car charger supplied)
• Dimensions: 145.5x169x250mm
• Weight: 0.96kg
• Energy Rating: E
Технические параметры
Класс Мощности | 10Вт |
Напряжение Питания | 240В AC |
Тип Штекера | Автомобильный Прикуриватель, Английский |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.