PIC10F322T-I/OT, Микроконтроллер, PIC10F, 8-бит, 896Б FLASH [SOT-23-6]
![Фото 2/4 PIC10F322T-I/OT, Микроконтроллер, PIC10F, 8-бит, 896Б FLASH [SOT-23-6]](https://static.chipdip.ru/lib/665/DOC001665050.jpg)
![Фото 3/4 PIC10F322T-I/OT, Микроконтроллер, PIC10F, 8-бит, 896Б FLASH [SOT-23-6]](https://static.chipdip.ru/lib/162/DOC003162016.jpg)
![Фото 4/4 PIC10F322T-I/OT, Микроконтроллер, PIC10F, 8-бит, 896Б FLASH [SOT-23-6]](https://static.chipdip.ru/lib/589/DOC004589967.jpg)
![Фото 1/4 PIC10F322T-I/OT, Микроконтроллер, PIC10F, 8-бит, 896Б FLASH [SOT-23-6]](https://static.chipdip.ru/lib/257/DOC005257820.jpg)
72 руб.
|
270 шт. со склада г.Москва | |
от 15 шт. —
59 руб.
от 150 шт. —
54 руб.
|
Добавить в корзину 1 шт.
на сумму 72 руб.
|
Описание
PIC10F32x 8-Bit Mid-Range PIC® Microcontrollers
The PIC10F32x family features Microchip's popular Mid Range core, which adds interrupt capability, a deeper hardware stack and 35 14-bit instructions. More specifically, the 10F32x family offers up to 0.875Kb Self Read/Write program memory, up to 64 Bytes data memory, wider operating voltage (1.8 - 3.6V LF parts, and 2.3 - 5.5V F parts) and a faster Internal RC oscillator, which is configurable between 31kHz and 16MHz. Microchip's CLC (Configurable Logic Cell) was introduced first on the PIC10F32x, this was in addition to other Core Independent Peripherals including the CWG (Complementary Waveform Generator) and NCO (Numerically Controlled Oscillator). As with the PIC10F2xx family, there are alternative packages (PDIP and 2x3DFN) and ICD support through use of ICD Interface Header AC244045 (RS 765-2737 ).
The PIC10F32x family features Microchip's popular Mid Range core, which adds interrupt capability, a deeper hardware stack and 35 14-bit instructions. More specifically, the 10F32x family offers up to 0.875Kb Self Read/Write program memory, up to 64 Bytes data memory, wider operating voltage (1.8 - 3.6V LF parts, and 2.3 - 5.5V F parts) and a faster Internal RC oscillator, which is configurable between 31kHz and 16MHz. Microchip's CLC (Configurable Logic Cell) was introduced first on the PIC10F32x, this was in addition to other Core Independent Peripherals including the CWG (Complementary Waveform Generator) and NCO (Numerically Controlled Oscillator). As with the PIC10F2xx family, there are alternative packages (PDIP and 2x3DFN) and ICD support through use of ICD Interface Header AC244045 (RS 765-2737 ).
Технические параметры
Серия | pic 10f |
Ядро | pic |
Ширина шины данных | 8-бит |
Тактовая частота | 16 мгц |
Количество входов/выходов | 3 |
Объем памяти программ | 896 байт (512 x 14) |
Тип памяти программ | flash |
Объем RAM | 64 x 8 |
Наличие АЦП/ЦАП | ацп 3x8b |
Встроенная периферия | brown-outdetect/reset, por, pwm, wdt |
Напряжение питания | 2.3…5.5 в |
Рабочая температура | -40…+85c |
Корпус | sot-23-6 |
Вес, г | 0.08 |
Техническая документация
PIC10F322T
pdf, 1433 КБ
Дополнительная информация
Datasheet PIC10F322T-I/OT
SMD справочник
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.