PIC12HV615-I/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 2 шт. —
420 руб.
от 5 шт. —
339 руб.
от 10 шт. —
312.48 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC12, 20MHZ, DIP-8, Controller Family/Series:PIC12HV6xx, Program Memory Size:1.75KB, RAM Memory Size:64Byte, CPU Speed:20MHz, No. of I/O's:6, MCU Case Style:DIP, No. of Pins:8, Embedded Interface Type:-, Supply Voltage , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC12 |
Data Bus Width | 8 bit |
Data RAM Size | 64 B |
Data RAM Type | SRAM |
Factory Pack Quantity | 60 |
Height | 3.3 mm |
Interface Type | RS-232, USB |
Length | 9.27 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 4 |
Number of I/Os | 5 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | PDIP-8 |
Packaging | Tube |
Processor Series | PIC12F |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 1.75 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC12 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Tradename | PIC |
Unit Weight | 0.032805 oz |
Watchdog Timers | Watchdog Timer |
Width | 6.35 mm |
Base Product Number | PIC12HV615 -> |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 4x10b |
ECCN | EAR99 |
Errata | http://ww1.microchip.com/downloads/en/DeviceDoc/80 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 5 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
RAM Size | 64 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 20MHz |
Supplier Device Package | 8-PDIP |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 64 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | RS-232, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 5 I/O |
Number of Timers/Counters: | 3 Timer |
Operating Supply Voltage: | 2 V to 5.5 V |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Processor Series: | PIC12F |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1.75 kB |
Program Memory Type: | Flash |
Series: | PIC12HV615 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer |
ADCs | 4x10 bit |
Device Core | PIC |
Family Name | PIC12H |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 8 |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем