PIC16C72A-04/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
от 2 шт. —
2 020 руб.
от 5 шт. —
1 910 руб.
от 10 шт. —
1 833.75 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 40MHZ, NDIP-28, Controller Family/Series:PIC16C7xx, CPU Speed:40MHz, Program Memory Size:3.5KB, RAM Memory Size:128Byte, No. of Pins:28Pins, MCU Case Style:NDIP, No. of I/O's:22I/O's, Packaging:Each, RoHS Compliant: Yes
Технические параметры
RoHS Compliant | Yes |
Base Product Number | PIC16C72 -> |
Connectivity | IВІC, SPI |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 5x8b |
ECCN | EAR99 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of I/O | 22 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Oscillator Type | External |
Package | Tube |
Package / Case | 28-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 3.5KB (2K x 14) |
Program Memory Type | OTP |
RAM Size | 128 x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 16C -> |
Speed | 4MHz |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V |
ADC Channels | 5 |
ADC Resolution (bit) | 8 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI |
Maximum Clock Rate (MHz) | 4 |
Maximum CPU Frequency (MHz) | 4 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 22 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADCs | 5x8 bit |
Data Bus Width | 8bit |
Maximum Frequency | 4MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SPDIP |
Pulse Width Modulation | 1(10 bit)(CCP) |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 7.49mm |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution: | 8 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data ROM Size: | 128 B |
Data ROM Type: | OTP EPROM |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, SPI, SSP |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 2 kB |
Program Memory Type: | EPROM |
Series: | PIC16(L)C7x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Вес, г | 3.823 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем