PIC16F15313-I/SN, 8 Bit MCU, PIC16 Family PIC16F15xx Series Microcontrollers, 32 МГц, 3.5 КБ, 256 Байт, 8 вывод(-ов)

PIC16F15313-I/SN, 8 Bit MCU, PIC16 Family PIC16F15xx Series Microcontrollers, 32 МГц, 3.5 КБ, 256 Байт, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.250 руб.
от 100 шт.235 руб.
Добавить в корзину 10 шт. на сумму 2 700 руб.
Номенклатурный номер: 8486515894
Артикул: PIC16F15313-I/SN

Описание

8-Bit PIC® & AVR® Microcontrollers
Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
DAC Resolution: 5 bit
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C, SPI, EUSART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of I/Os: 6 I/O
Package / Case: SOIC-8
Packaging: Tube
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 3.5 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC16(L)F153xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.1

Техническая документация

Datasheet
pdf, 5609 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем