PIC16F1824-I/ST, MCU, 7 KB Flash,32 Mhz, E

PartNumber: PIC16F1824-I/ST
Ном. номер: 8145020555
Производитель: Microchip
Фото 1/2 PIC16F1824-I/ST, MCU, 7 KB Flash,32 Mhz, E
Фото 2/2 PIC16F1824-I/ST, MCU, 7 KB Flash,32 Mhz, E
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 4-5 недель.
290 руб. × = 290 руб.
от 10 шт. — 140 руб.
от 25 шт. — 114 руб.

Описание

PIC16F1824/1828 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1824/1828 family of microcontrollers is based upon Microchip's enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1824
18 I/O Pins – PIC16F1828
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC16F1824 8 Channels, PIC16F1828 12 Channels
mTouch TM Capacitive Sensor Module – PIC16F1824 8 Channels, PIC16F1828 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

PIC16 Microcontrollers

Semiconductors

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
5 x 4.4 x 1mm
Family Name
PIC16F
высота
1mm
Instruction Set Architecture
RISC
длина
5mm
Maximum Frequency
32MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
5
тип упаковки
TSSOP
Pin Count
14
Program Memory Size
4 kB
Program Memory Type
Flash
RAM Size
512 KB
Typical Operating Supply Voltage
1.8 → 5.5 V
ширина
4.4mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
Number of CAN Channels
0
Number of PWM Units
4
ADC Resolution
10bit
ADC Channels
8
Number of USART Channels
1
Pulse Width Modulation
2 x 10 bit, 2(1 x 10 bit)
Timers
1 x 16 bit, 4 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
PWM Channels
4
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
8 x 10 bit

Дополнительная информация

Datasheet PIC16F1824-I/ST
Datasheet PIC16F1824-I/ST