PIC16F1827-I/SS, 8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 МГц, 7 КБ, 384 Байт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт.
на сумму 3 060 руб.
Описание
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 20-Pin SSOP Tube
Технические параметры
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 16 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | Yes |
Program Memory Size | 7KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 384B |
SPI | 2 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|2.5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SSOP |
Pulse Width Modulation | 1(ECCP Full Bridge), 1(ECCP Half Bridge), 2(CCP) |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 5.6mm |
Вес, г | 0.907 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем