PIC16F628A-E/P

Фото 1/2 PIC16F628A-E/P
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
от 2 шт.1 760 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8002990463

Описание

Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-18, Controller Family/Series:PIC16F6xxx, CPU Speed:20MHz, Program Memory Size:3.5KB, RAM Memory Size:224Byte, No. of Pins:18, MCU Case Style:DIP, No. of I/O's:16, Supply Voltage Min:2V , RoHS Compliant: Yes

Технические параметры

ADC Resolution No ADC
Brand Microchip Technology
Core PIC
Data Bus Width 8 bit
Data RAM Size 224 B
Data ROM Size 128 B
Data ROM Type Flash
Factory Pack Quantity 25
Interface Type SCI, USART
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of I/Os 16 I/O
Operating Supply Voltage 2 V to 5.5 V
Package / Case PDIP-18
Packaging Tube
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 2048 B
Program Memory Type Flash
RoHS Details
Series PIC16
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Device Core PIC
Family Name PIC16F
Instruction Set Architecture RISC
Maximum Frequency 20MHz
Mounting Type Through Hole
Number of PWM Units 1x10 bit
Number of UART Channels 1
Number of USART Channels 1
Package Type PDIP
Pin Count 18
Pulse Width Modulation 1(1x10 bit)
RAM Size 224 B
Typical Operating Supply Voltage 5.5(Maximum)V
Width 7.11mm
ADCs 0
Maximum Number of Ethernet Channels 0
Number of ADC Units 0
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of LIN Channels 0
Number of PCI Channels 0
Number of SPI Channels 0
USB Channels 0
Вес, г 2.8

Техническая документация

Datasheet PIC16F648
pdf, 2995 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем