PIC16F685-I/P, 8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, 20 МГц, 7 КБ, 256 Байт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
600 руб.
от 100 шт. —
591 руб.
Добавить в корзину 5 шт.
на сумму 3 150 руб.
Описание
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 20 |
Program Memory Size | 256 B, 4096x14 words |
Program Memory Type | Flash |
Pulse Width Modulation | 1(ECCP) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 0.28in |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | RAM |
Data ROM Size: | 256 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 22 |
Interface Type: | EUSART, I2C, SPI, SSP |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16F685 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | PIC |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 2870 КБ
Datasheet PIC16F631/677/685/687/687/689/690
pdf, 3013 КБ
Datasheet PIC16F690
pdf, 5586 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем