PIC16F873-20I/SO, 8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, 20 МГц, 7 КБ, 192 Байт

PIC16F873-20I/SO, 8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, 20 МГц, 7 КБ, 192 Байт
Изображения служат только для ознакомления,
см. техническую документацию
2 250 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт.2 130 руб.
от 100 шт.1 880 руб.
Добавить в корзину 2 шт. на сумму 4 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8716823618
Артикул: PIC16F873-20I/SO

Описание

MCU, 8BIT, 20MHZ, WSOIC-28; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:7KB; RAM Memory Size:192Byte; No. of Pins:28Pins; MCU Case Style:SOIC; No. of I/O's:22I/O's;

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC16
Data Bus Width 8 bit
Data RAM Size 192 B
Data ROM Size 128 B
Data ROM Type EEPROM
Factory Pack Quantity 27
Height 2.31 mm
Interface Type MSSP, PSP, USART
Length 17.87 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 5
Number of I/Os 22 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 2 V to 5.5 V
Package / Case SOIC-28
Packaging Bulk
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type Flash
RoHS Details
Series PIC16F87x
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4 V
Tradename PIC
Unit Weight 0.078125 oz
Width 7.49 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 192 B
Data ROM Size: 128 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 27
Interface Type: MSSP, PSP, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of I/Os: 22 I/O
Number of Timers/Counters: 3 Timer
Package / Case: SOIC-28
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 7 kB
Program Memory Type: Flash
Series: PIC16(L)F87x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Tradename: PIC
Вес, г 0.68

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем