PIC16F876-20/SO, 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
от 27 шт. —
1 800 руб.
от 108 шт. —
1 670 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 368 B |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | MSSP, PSP, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F87x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
ADCs | 5x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 28 |
Program Memory Size | 256x8 words, 8K x 14 words |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 368 B |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 7.59mm |
ADC Channels | 5 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 22 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 28 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 2.21 |
Техническая документация
Datasheet
pdf, 1834 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5220 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
Микроконтроллеры PIC16F873, 874, 876, 877
pdf, 3824 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16F873/874/876/877
pdf, 2189 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем