PIC16F877-20I/PQ, 8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, 20 МГц, 14 КБ, 368 Байт

Фото 1/5 PIC16F877-20I/PQ, 8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, 20 МГц, 14 КБ, 368 Байт
Изображения служат только для ознакомления,
см. техническую документацию
3 090 руб.
от 25 шт.2 790 руб.
от 100 шт.2 590 руб.
Добавить в корзину 1 шт. на сумму 3 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8688930286
Артикул: PIC16F877-20I/PQ

Описание

2 The Microchip MCU08is a 8-bit microcontroller compatible with 8051 products with enhanced 8051 architecture which comes with up to 20MIPS throughput at 20MHz clock frequency.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 368 B
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 96
Interface Type: MSSP, PSP, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 33 I/O
Number of Timers/Counters: 3 Timer
Package / Case: MQFP-44
Packaging: Tray
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 14 kB
Program Memory Type: Flash
Series: PIC16(L)F87x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Tradename: PIC
# I/Os (Max) 33
ADC Resolution 10
Clock Freq 20(MHz)
Cpu Family PIC16
Device Core PIC
Device Core Size 8(b)
Frequency 20(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Mounting Surface Mount
Number of Timers - General Purpose 3
On-Chip ADC 8
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type MQFP
Packaging Tray
Pin Count 44
Power Dissipation (Max) 1000(mW)
Program Memory Size 14KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 368B(kB)
Data Bus Width 8bit
Family Name PIC16F
Maximum Frequency 20MHz
Mounting Type Surface Mount
ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 2
Automotive No
CAN 0
Core Architecture PIC
ECCN (US) EAR99
Ethernet 0
I2C 1
I2S 0
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1000
Minimum Operating Supply Voltage (V) 4
Minimum Operating Temperature (°C) -40
No. of Timers 3
Number of ADCs Single
Number of I/Os 33
Parallel Master Port No
Part Status NRND
PCB changed 44
PPAP No
Programmability Yes
PWM 2
RAM Size 368B
Real Time Clock No
SPI 1
Standard Package Name QFP
Supplier Package MQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 5
UART 0
USART 1
USB 0
Watchdog 1
Вес, г 3.2

Техническая документация

Datasheet
pdf, 1834 КБ
Datasheet
pdf, 5220 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем