PIC16F88-E/P, MCU 8-Bit PIC16 7KB Flash PDIP18

Ном. номер: 8000005275
Артикул: PIC16F88-E/P
Производитель: Microchip Technology
Фото 1/2 PIC16F88-E/P, MCU 8-Bit PIC16 7KB Flash PDIP18
* Изображения служат только для ознакомления,
см. техническую документацию
Фото 2/2 PIC16F88-E/P, MCU 8-Bit PIC16 7KB Flash PDIP18
820 руб.
88 шт. со склада г.Москва,
срок 8 рабочих дней
Кратность заказа 2 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
770 руб. 8 дней, 75 шт. 25 шт. 25 шт.
Добавить в корзину 0 шт. на сумму 0 руб.
Semiconductors
PIC16F87/88 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F87/88 family of microcontrollers is based upon Microchip's Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory, 368 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator.

Технические параметры

Maximum Operating Temperature
+125 °C
PWM Resolution
10бит
ADC Resolution
10бит
Pulse Width Modulation
1 (CCP) (10 bit)
Number of ADC Units
1
Number of UART Channels
1
Instruction Set Architecture
RISC
ADCs
7 (10 bit)
Package Type
PDIP
Mounting Type
Монтаж на плату в отверстия
Data Bus Width
8бит
Number of PCI Channels
0
Width
0.280in
Maximum Number of Ethernet Channels
0
Number of PWM Units
1
Высота
4.95мм
Number of USART Channels
1
Dimensions
0.92 x 0.28 x 0.195in
Number of Ethernet Channels
0
Timer Resolution
8 bit, 16 bit
Number of LIN Channels
0
Program Memory Type
Флэш-память
Program Memory Size
7 kB
Length
23.37мм
Device Core
PIC
Brand
Microchip
ADC Channels
7
Minimum Operating Temperature
-40 °C
Family Name
PIC16F
USB Channels
0
RAM Size
368 B
Timers
1 x 16 bit, 2 x 8 bit
Number of CAN Channels
0
Pin Count
18
Number of Timers
3
Number of I2C Channels
1
Number of SPI Channels
1
Maximum Frequency
20МГц
Typical Operating Supply Voltage
2 5,5 В.
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Family Name
PIC16
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
7KB
RAM Size
368B
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
16
No. of Timers
3
PWM
1
Number of ADCs
Single
ADC Channels
7
ADC Resolution (bit)
10
USART
1
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Supplier Package
PDIP
Standard Package Name
DIP
Pin Count
18
Mounting
Through Hole
Package Height
3.3
Package Length
22.86
Package Width
6.35
PCB changed
18
Lead Shape
Through Hole
Maximum Operating Temperature
+125 °C
Дискретность широтно-импульсной модуляции
10бит
ADC Resolution
10бит
Широтно-импульсная модуляция
1 (CCP) (10 bit)
Количество устройств АЦП
1
Количество каналов UART
1
Структура системы команд
RISC
АЦП
7 (10 bit)
Тип корпуса
PDIP
Тип монтажа
Монтаж на плату в отверстия
Ширина шины данных
8бит
Количество каналов PCI
0
Ширина
0.280in
Maximum Number of Ethernet Channels
0
Number of PWM Units
1
Height
4.95мм
Количество каналов USART
1
Dimensions
0.92 x 0.28 x 0.195in
Number of Ethernet Channels
0
Timer Resolution
8 bit, 16 bit
Number of LIN Channels
0
Тип памяти программ
Флэш-память
Program Memory Size
7 кБ
Length
23.37мм
Сердечник устройства
PIC
Brand
Microchip
ADC Channels
7
Минимальная рабочая температура
-40 °C
Family Name
PIC16F
USB Channels
0
RAM Size
368 B
Timers
1 x 16 bit, 2 x 8 bit
Number of CAN Channels
0
Число контактов
18
Number of Timers
3
Количество каналов I2C
1
Количество каналов SPI
1
Максимальная частота
20МГц
Typical Operating Supply Voltage
2 → 5,5 В

Дополнительная информация

Datasheet PIC16F88-E/P

Выберите регион, чтобы увидеть способы получения товара.