PIC16F882-I/SO, Micro 16b, 3.5KB Enh Flas

PartNumber: PIC16F882-I/SO
Ном. номер: 8061758026
Производитель: Microchip
Фото 1/3 PIC16F882-I/SO, Micro 16b, 3.5KB Enh Flas
Фото 2/3 PIC16F882-I/SO, Micro 16b, 3.5KB Enh FlasФото 3/3 PIC16F882-I/SO, Micro 16b, 3.5KB Enh Flas
Доступно на заказ 245 шт. Отгрузка со склада в г.Москва 4-5 недель.
230 руб. × = 1 150 руб.
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 160 руб.
от 100 шт. — 126 руб.

Описание

PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchip's Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F882/883/886
35 I/O Pins – PIC16F884/887
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F882/883/886 11 Channels, PIC16F884/887 14 Channels
Two Capture, Compare, PWM (CCP) Modules
Enhanced Capture, Compare, PWM (ECCP) Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

PIC16 Microcontrollers

Semiconductors

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
17.9 x 7.5 x 2.35mm
Family Name
PIC16F
высота
2.35mm
Instruction Set Architecture
RISC
длина
17.9mm
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
3
тип упаковки
SOIC
Pin Count
28
Program Memory Size
2048 words
Program Memory Type
Flash
RAM Size
128 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
7.5mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
2
ADC Resolution
10bit
ADC Channels
11
Number of USART Channels
1
Pulse Width Modulation
1(CCP), 1(ECCP)
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
1
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
1 (11 x 10 bit)

Дополнительная информация

Datasheet PIC16F882-I/SO
Datasheet PIC16F882-I/SO