PIC16LF1823-I/ST, 8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 МГц, 3.5 КБ, 128 Байт

Фото 1/2 PIC16LF1823-I/ST, 8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 МГц, 3.5 КБ, 128 Байт
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Мин. кол-во для заказа 7 шт.
от 25 шт.370 руб.
от 100 шт.348 руб.
Добавить в корзину 7 шт. на сумму 2 870 руб.
Номенклатурный номер: 8292691254
Артикул: PIC16LF1823-I/ST

Описание

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin TSSOP Tube

Технические параметры

ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 2
Automotive No
CAN 0
Core Architecture PIC
Device Core PIC
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name PIC12
I2C 1
I2S 0
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 32
Maximum CPU Frequency (MHz) 32
Maximum Expanded Memory Size 56KB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 800
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Number of I/Os 12
Packaging Tube
Parallel Master Port No
Part Status Active
PCB changed 14
Pin Count 14
PPAP No
Program Memory Size 3.5KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 128B
Real Time Clock No
SPI 1
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 0
USART 1
USB 0
Watchdog 1
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 128 B
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 96
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TSSOP-14
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 3.5 kB
Program Memory Type: Flash
Series: PIC16(L)F182x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Tradename: PIC
Вес, г 0.2

Техническая документация

Datasheet
pdf, 4178 КБ
Datasheet
pdf, 17700 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем