PIC16LF628A-I/SO, Микроконтроллер, 8-бит PIC RISC, 3.5KB Flash, 2.5V/3.3V/5V, Automotive [SOIC-18]
![Фото 2/4 PIC16LF628A-I/SO, Микроконтроллер, 8-бит PIC RISC, 3.5KB Flash, 2.5V/3.3V/5V, Automotive [SOIC-18]](https://static.chipdip.ru/lib/668/DOC001668523.jpg)
![Фото 3/4 PIC16LF628A-I/SO, Микроконтроллер, 8-бит PIC RISC, 3.5KB Flash, 2.5V/3.3V/5V, Automotive [SOIC-18]](https://static.chipdip.ru/lib/154/DOC003154816.jpg)
![Фото 4/4 PIC16LF628A-I/SO, Микроконтроллер, 8-бит PIC RISC, 3.5KB Flash, 2.5V/3.3V/5V, Automotive [SOIC-18]](https://static.chipdip.ru/lib/518/DOC006518999.jpg)
![Фото 1/4 PIC16LF628A-I/SO, Микроконтроллер, 8-бит PIC RISC, 3.5KB Flash, 2.5V/3.3V/5V, Automotive [SOIC-18]](https://static.chipdip.ru/lib/304/DOC005304641.jpg)
361 шт. со склада г.Москва
330 руб.
от 10 шт. —
200 руб.
от 20 шт. —
182 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Посмотреть альтернативные предложения3
Описание
PIC16F627A/628A/648A Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F627A/628A/648A family of Microcontrollers is based upon Microchip's Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F627A/628A/648A family of Microcontrollers is based upon Microchip's Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.
Технические параметры
Серия | pic 16f |
Ядро | pic |
Ширина шины данных | 8-бит |
Тактовая частота | 20 мгц |
Количество входов/выходов | 16 |
Объем памяти программ | 3.5 кбайт (2k x 14) |
Тип памяти программ | flash |
Объем EEPROM | 128 x 8 |
Объем RAM | 224 x 8 |
Встроенные интерфейсы | uart |
Встроенная периферия | brown-outdetect/reset, por, pwm, wdt |
Напряжение питания | 2…5.5 в |
Рабочая температура | -40…+85c |
Корпус | soic-18 (0.295 inch) |
Вес, г | 1.2 |
Техническая документация
PIC контроллеры MICROCHIP
pdf, 266 КБ
PIC16LF628_Datasheet
pdf, 3559 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Дополнительная информация
Datasheet PIC16LF628A-I/SO
Datasheet PIC16LF628A-I/SO
Datasheet PIC16LF628A-I/SO
SMD справочник
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.