Мой регион: Россия

PIC16LF84-04I/P

Ном. номер: 139423429
Производитель: Microchip
PIC16LF84-04I/P
133 руб.
25 шт.,
срок 4-6 недель
Добавить в корзину 1 шт. на сумму 133 руб.

The PIC16LF84-04I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 68bytes of data memory size and 13 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2 to 6V.

• 35 (14-bit wide) easy instructions to learn
• 8 level hardware stack
• 1 (9-bit) file select register
• Hardware interrupt handling
• In-Circuit Serial Programming™ (ICSP™)
• Power on reset (POR)
• Power-up timer (PWRT)
• Oscillator start-up timer (OST)
• Watchdog timer (WDT)
• Code-protection
• Power saving SLEEP mode
• Selectable oscillator options
• 64bytes of EEPROM data memory

Техническая документация

IAR EW pic-ev-221c
zip, 36995 КБ
mikroc_503_eval_setup
zip, 9078 КБ

Дополнительная информация

Datasheet PIC16LF84-04I/P

Выберите регион, чтобы увидеть способы получения товара.