PIC17C766-33/L, MCU 8-bit PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube

Фото 1/4 PIC17C766-33/L, MCU 8-bit PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube
Изображения служат только для ознакомления,
см. техническую документацию
4 780 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.4 510 руб.
Добавить в корзину 7 шт. на сумму 33 460 руб.
Номенклатурный номер: 8001044451
Артикул: PIC17C766-33/L

Описание

Products
MCU 8-bit PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube

Технические параметры

ADC Channels 16
ADC Resolution (bit) 10
Automotive No
CAN 0
Core Architecture PIC
Device Core PIC
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name PIC17
I2C 1
I2S 0
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Lead Shape J-Lead
Maximum Clock Rate (MHz) 33
Maximum CPU Frequency (MHz) 33
Maximum Expanded Memory Size 128KB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 1000
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
No. of Timers 4
Number of ADCs Single
Number of I/Os 66
Packaging Tube
Part Status NRND
PCB changed 84
Pin Count 84
PPAP No
Program Memory Size 32KB
Program Memory Type EPROM
Programmability Yes
PWM 3
RAM Size 902B
SPI 1
Standard Package Name LCC
Supplier Package PLCC
Supplier Temperature Grade Commercial
Typical Operating Supply Voltage (V) 5
UART 0
USART 2
USB 0
Watchdog 1
ADCs 16x10 bit
Data Bus Width 8bit
Maximum Frequency 33MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 3x10 bit
Number of SPI Channels 1
Number of UART Channels 2
Number of USART Channels 2
Package Type PLCC
Pulse Width Modulation 3x10 bit
Typical Operating Supply Voltage 3 → 5.5 V
USB Channels 0
Width 24.33mm
IC Case / Package LCC
Interfaces I2C, SPI, USART
Квалификация -
Количество I/O 66I/O
Количество Выводов 84вывод(-ов)
Линейка Продукции PIC17 Family PIC17C7XX Series Microcontrollers
Максимальная Рабочая Температура 70°C
Максимальная Рабочая Частота 33МГц
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура 0°C
Минимальное Напряжение Питания 4.5В
Монтаж Микросхемы SMD(Поверхностный Монтаж)
Размер Памяти RAM 902Байт
Семейство Микроконтроллера PIC17
Серия Микроконтроллера PIC17C7xx
Скорость ЦПУ 33МГц
Стиль Корпуса Микроконтроллера LCC
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC17
Data Bus Width: 8 bit
Data RAM Size: 902 B
Data ROM Size: 902 B
Data ROM Type: EPROM
Factory Pack Quantity: Factory Pack Quantity: 16
Interface Type: I2C, MSSP, RS-232, SCI, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 33 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 66 I/O
Number of Timers/Counters: 8 Timer
Package / Case: PLCC-84
Packaging: Tube
Processor Series: PIC17
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: EPROM
Series: PIC17(L)C7xx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: PIC

Техническая документация

Datasheet
pdf, 4387 КБ
Datasheet
pdf, 2316 КБ
Datasheet
pdf, 9740 КБ