Мой регион: Россия

PIC18F4525-I/PT

Ном. номер: 9000425145
Производитель: Microchip
Фото 1/2 PIC18F4525-I/PT
Фото 2/2 PIC18F4525-I/PT
567 руб.
142 шт. со склада г.Москва,
срок 3-4 недели
Мин. кол-во для заказа 2 шт.
Показать альтернативные предложения > > >
Цена Наличие Кратность Минимум Количество
500 руб. По запросу 1 шт. 8 шт.
от 14 шт. — 443 руб.
Добавить в корзину 0 шт. на сумму 0 руб.

The PIC18F4525-I/PT is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F4525 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F4525 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F4525 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 and/or OSC2 pins. The PIC18F4525 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.

• CPU - Up to 10 MIPS performance and C compiler optimized RISC architecture
• System - Watchdog timer with separate RC oscillator
• nanoWatt power managed modes - Run, idle and sleep modes
• Analogue - 12 channels, 100kSPS and programmable brown-out-reset module
• Peripherals - Master synchronous Serial Port supports SPI ™ and I²C™ master and slave mode
• 100 years Typical flash/data EEPROM retention
• Self-programmable under software control
• Priority levels for interrupts
• 8 x 8 Single-cycle hardware multiplier
• In-Circuit Debug (ICD) via two pins

Дополнительная информация

Datasheet PIC18F4525-I/PT

Выберите регион, чтобы увидеть способы получения товара.