PIC18F47J13-I/PT, 8 Bit MCU, Flash, PIC18 Family PIC18F J1x Series Microcontrollers, 48 МГц, 128 КБ, 3.7109 КБ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт. —
1 260 руб.
от 100 шт. —
1 180 руб.
Добавить в корзину 2 шт.
на сумму 2 840 руб.
Описание
MCU 8-битный PIC RISC 128KB Flash 2.5V / 3.3V Автомобильный 44-контактный лоток TQFP
Технические параметры
ADC Channels | 13 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 8 |
Number of ADCs | Single |
Number of I/Os | 35 |
Packaging | Tray |
Parallel Master Port | Yes |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | Yes |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 7 |
RAM Size | 3760B |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADCs | 13x10/12 bit |
Data Bus Width | 8bit |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 10x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pulse Width Modulation | 3(16 bit)(CCP), 7(16 bit)(ECCP) |
Typical Operating Supply Voltage | 2.15 → 3.6 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 5.621 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем