PIC24F16KA102-I/ML, Микроконтроллер PIC/DSPIC, AEC-Q100, 16бит, 32 МГц, 16 КБ, 1.5 КБ, 28 вывод(-ов)

PartNumber: PIC24F16KA102-I/ML
Ном. номер: 8090993791
Производитель: Microchip
PIC24F16KA102-I/ML, Микроконтроллер PIC/DSPIC, AEC-Q100, 16бит, 32 МГц, 16 КБ, 1.5 КБ, 28 вывод(-ов)
Доступно на заказ 442 шт. Отгрузка со склада в г.Москва 2-3 недели.
250 руб. × = 250 руб.
от 10 шт. — 186 руб.
от 25 шт. — 181 руб.

Описание

The PIC24F16KA102-I/ML is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 1536bytes of data memory size, 24 general-purpose I/O pins and 9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.

• XLP Technology for Sleep current at low as 20nA
• Brown-out reset (BOR)
• Low voltage detection (LVD)
• Power on reset (POR)
• Watch dog timer (WDT)
• nanoWatt XLP technology
• Two comparators
• Internal voltage reference
• Charge time measurement unit (CTMU)
• Local interconnect network (LIN)
• IrDA
• Parallel port GPIO
• Three 16-bit timers
• One 32-bit timers
• Programmable Cyclic Redundancy Check (CRC)
• 512bytes of EEPROM data memory

Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 16 / 32 бита - MCU - PIC / DSPIC

Дополнительная информация

Datasheet PIC24F16KA102-I/ML