PIC24FJ128GA306-I/MR, 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
от 25 шт. —
1 140 руб.
от 120 шт. —
967 руб.
Добавить в корзину 1 шт.
на сумму 1 400 руб.
Описание
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Технические параметры
ADCs | 16x12 bit |
Data Bus Width | 16bit |
Device Core | PIC |
Family Name | PIC24FJ |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 7x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | QFN |
Pin Count | 64 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 0 |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 0 |
Width | 9mm |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
LCD Segments | 240 |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 53 |
Packaging | Tube |
Part Status | Active |
PCB changed | 64 |
PPAP | Unknown |
Programmability | Yes |
PWM | 7 |
Special Features | LCD Controller |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 4 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем